Phoenix Contact WML Cable Marker, Yellow, 0830692
- RS Stock No.:
- 521-877
- Mfr. Part No.:
- 0830692
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€587.41
(exc. VAT)
€722.51
(inc. VAT)
- RS Stock No.:
- 521-877
- Mfr. Part No.:
- 0830692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Series | WML | |
| Legend Colour | Yellow | |
| Length | 35mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Resistance Features | Dirt Resistant, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Series WML | ||
Legend Colour Yellow | ||
Length 35mm | ||
Width 25mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
Resistance Features Dirt Resistant, Abrasion Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact yellow cable marker label is an essential tool for efficient organisation within both indoor and outdoor settings. Designed for flexibility, it ensures reliable marking for cables with a diameter ranging from 4 mm to 7.6 mm. The product offers a robust adhesive that secures the labels firmly in place, providing clarity and durability in any environment. With the capability for laser printing, it allows for customisation in labelling needs. The protective laminate enhances its resistance to dirt and abrasion, making it perfect for demanding applications inside and outside control cabinets. This cable marker label is not just practical, it's an innovative solution crafted to streamline identification processes and enhance operational efficiency.
Adhesive backing ensures strong application on various surfaces
Designed to withstand harsh environmental conditions
High resistance to dirt and abrasion for long-lasting labels
Ideal for both cylindrical objects and cables
Customisable text fields for tailored identification
Eliminates additional bulk, allowing for seamless installation in cable ducts
Compliance with RoHS and REACH standards ensures safety and environmental responsibility
Easy to store with recommended conditions for optimum lifespan
Related links
- Phoenix Contact WML Cable Marker 0830688
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 12.1 mm Cable, 0830698
- Phoenix Contact WML Cable Marker Pre-printed "Unmarked", 0830679
- Phoenix Contact WML Cable Marker 1488729
- Phoenix Contact WML Cable Marker 0830689
- Phoenix Contact WML Cable Marker 0803386
- Phoenix Contact MM-WML 3 (EX10)R C1 YE/BK Cable Marker Black, 1116137
- Phoenix Contact WML 8 Cable Marker 1488730

