Phoenix Contact WML Cable Marker, Pre-printed "Unmarked", 0803386

Subtotal (1 unit)*

€2,198.34

(exc. VAT)

€2,703.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,198.34

*price indicative

RS Stock No.:
270-171
Mfr. Part No.:
0803386
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Adhesive

Product Type

Cable Marker

Legend

Unmarked

Series

WML

Length

63mm

Width

25mm

Material

Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Resistance Features

Wipe Resistant

COO (Country of Origin):
DE
The Phoenix Contact Cable Marker Label with RFID-HF Transponder is a roll of white unmarked labels designed for printing with THERMOMARK ROLL, THERMOMARK ROLL X1 or THERMOMARK X1.2. It features adhesive mounting and is suitable for cables with diameters ranging from 9 mm to 14 mm with a lettering field size of 25 x 19 mm.

PVC Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy