Phoenix Contact WML Cable Labels, White, 0830677
- RS Stock No.:
- 509-678
- Mfr. Part No.:
- 0830677
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-678
- Mfr. Part No.:
- 0830677
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Series | WML | |
| Legend Colour | White | |
| Length | 31.75mm | |
| Width | 12.7mm | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Series WML | ||
Legend Colour White | ||
Length 31.75mm | ||
Width 12.7mm | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact high-quality cable labelling solution is designed for optimal performance in both internal and external applications. The roll of unlabelled cable markers offers exceptional versatility, able to withstand various environmental conditions due to its robust construction. It is compatible with an array of thermal printers, enabling easy customisation to suit specific marking needs. With a generous number of labels on each roll, the product ensures efficient and organised labelling for various wiring projects. Its innovative design allows cables to be routed through tight spaces without adding extra bulk, promoting neat and efficient installations.
Developed with high resistance to dirt and abrasion, ensuring durability in demanding environments
Engages a clever adhesive system for steady label positioning during application
Facilitates a wide diameter range, catering to diverse wiring applications inside and outside control cabinets
Engineered to maintain a slim profile, permitting uncomplicated cable management through conduits
Supports quick and straightforward handling, offering increased efficiency during labelling tasks
Perfectly suited for cylindrical components, individual wires, and various cable types
Related links
- Phoenix Contact 08306 Cable Labels 0830677
- Phoenix Contact WML Cable Labels 0830676
- Phoenix Contact WML Cable Labels 0830816
- Phoenix Contact WML Cable Labels 0830697
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact WML Cable Labels 0830696
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML Cable Labels 0830673
