Phoenix Contact WML Cable Labels, White, 0830816
- RS Stock No.:
- 277-8542
- Mfr. Part No.:
- 0830816
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€745.37
(exc. VAT)
€916.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €745.37 |
*price indicative
- RS Stock No.:
- 277-8542
- Mfr. Part No.:
- 0830816
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Labels | |
| Series | WML | |
| Legend Colour | White | |
| Length | 36.5mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06 (in parts) | |
| Resistance Features | Abrasion Resistant, Dirt Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Labels | ||
Series WML | ||
Legend Colour White | ||
Length 36.5mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06 (in parts) | ||
Resistance Features Abrasion Resistant, Dirt Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Marker provides quick and inexpensive marking with THERMOMARK roll printers. The conductor is pushed on through the two punch-outs on the marker. In this way, the marker is aligned on the conductor.
Marking is highly resistant to solvents and mechanical influences
Strong axial support
Related links
- Phoenix Contact WML Cable Labels 0830677
- Phoenix Contact WML Cable Labels 0830697
- Phoenix Contact WML Cable Labels 0830676
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact E-WML Cable Labels 1199683
- Phoenix Contact WML Cable Labels 0830696
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML Cable Labels 0830673
