Phoenix Contact 08306 Cable Labels, White, 0830676
- RS Stock No.:
- 281-570
- Mfr. Part No.:
- 0830676
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,259.20
(exc. VAT)
€2,778.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,259.20 |
*price indicative
- RS Stock No.:
- 281-570
- Mfr. Part No.:
- 0830676
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Series | 08306 | |
| Legend Colour | White | |
| Length | 25.4mm | |
| Width | 2.4mm | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Series 08306 | ||
Legend Colour White | ||
Length 25.4mm | ||
Width 2.4mm | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wire-wrap label is an essential solution for effective cable marking, designed to streamline your identification processes. Crafted for both indoor and outdoor applications, this versatile product features a robust adhesive system, ensuring secure attachment to various surfaces.
Streamlined design avoids additional bulk facilitating easier installation
Excellent adhesion properties ensure labels remain firmly in place
Long lifespan enhances reliability in labelling solutions
Utility spans a wide range of applications providing flexible usage
Related links
- Phoenix Contact 08306 Cable Labels 0830677
- Phoenix Contact WML Cable Labels 0830676
- Phoenix Contact E-WML Cable Labels 1199683
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0830693
- Phoenix Contact WML Cable Labels 0830816
- Phoenix Contact WML Cable Labels 0830677
- Phoenix Contact WML Cable Labels 0830697
- Phoenix Contact E-WML Cable Labels 1199663
