Phoenix Contact EML Cable Labels, Pre-printed "0", 0803453
- RS Stock No.:
- 487-341
- Mfr. Part No.:
- 0803453
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-341
- Mfr. Part No.:
- 0803453
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Legend | 0 | |
| Series | EML | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, CSA, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511), cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Legend 0 | ||
Series EML | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, CSA, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511), cULus | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Label is an essential solution for effective device marking, tailored especially for use in control systems and control cabinet construction. With its high quality adhesive backing, this label adheres securely to a variety of surfaces, ensuring longevity and resilience in demanding environments. Its vibrant yellow color is designed not only for visibility but also for aesthetic clarity in your installations. The device markers are compliant with stringent UL standards, making them reliable for both professional and industrial applications. Versatile and capable of withstanding harsh conditions, this label supports thermal transfer printing, allowing for customization that meets specific user requirements. Designed for ease of use, the EML label stands out for its compatibility with multiple printing technologies.
Self adhesive design ensures a strong bond on different surfaces
Yellow color enhances visibility for quick identification
Thermal transfer labelling technology ensures high durability for printed text
UL listed materials guarantee compliance with industry standards
Professionally printed options available to cater to customized needs
Suitable for various environmental conditions offering versatile usage
User friendly facilitating quick installation in dynamic settings
Related links
- Phoenix Contact EML Cable Labels Pre-printed "0", 1688725
- Phoenix Contact EML-RS Cable Labels Pre-printed "Unmarked", 0803187
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0803894
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199661
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199674
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1343120
- HellermannTyton TAG22TD3 Cable Labels 596-22320
