Phoenix Contact UC-WMTBA Cable Marker, Silver, 0801821 UL 94 V-2

Subtotal (1 pack of 10 units)*

€663.48

(exc. VAT)

€816.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€663.48€66.348

*price indicative

RS Stock No.:
487-608
Mfr. Part No.:
0801821
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Sheet

Product Type

Cable Marker

Series

UC-WMTBA

Legend Colour

Silver

Length

24mm

Width

1mm

Printable

Yes

Material

Polyamide

Marker Colour

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 45545-2, DIN EN 62208 (VD0660-511), DIN 50018:2013-05, DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02

Fire Behaviour

UL 94 V-2

Resistance Features

Wipe Resistant, Salt Spray Resistant, UV Resistant

COO (Country of Origin):
PL
The Phoenix Contact UC-WMTBA (24X5) SR cable marker is designed for streamlined conductor marking in various applications. This product ensures high visibility with its striking silver sheet, making identification a breeze even in challenging environments. Engineered for compatibility with multiple printing systems, it accommodates a wide range of cable diameters, ensuring versatility across different projects. The unique angular shape of the markers allows for a secure fit on cables greater than 4mm, bolstering their stability during installation. Whether for industrial or commercial usage, this product promises durability and effective labelling, making it an essential component for any marking system.

Markers are supplied in uniform sheets for quick and efficient printing

Designed to easily integrate with standard cable ties for secure assembly

Angular design fits snugly around cables to enhance stability

Allows for custom marking options to meet specific labelling needs

Exceptional wipe resistance ensures longevity of inscriptions

Compliant with stringent environmental regulations, ensuring safe usage

Tested successfully for UV resistance, maintaining visibility over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy