Phoenix Contact UC-WMTBA Cable Marker, Red, 0820646 UL 94 V-2

Subtotal (1 pack of 10 units)*

€663.48

(exc. VAT)

€816.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€663.48€66.348

*price indicative

RS Stock No.:
521-987
Mfr. Part No.:
0820646
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Sheet

Series

UC-WMTBA

Legend Colour

Red

Width

60mm

Printable

Yes

Material

Polyamide

Marker Colour

Red

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 62208, DIN 50018, DIN EN 61010-1, DIN EN 60068-2-11, EN 45545-2

Fire Behaviour

UL 94 V-2

Resistance Features

UV Resistant, Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact cable marker offers a reliable solution for conductor identification in various applications. Designed for ease of use, the UC-WMTBA series ensures that labelling is secure, even in dynamic environments. Crafted to accommodate a range of cable diameters, this product is tailored to meet the specific needs of your projects. The markers come in uniform sheets, allowing for quick and efficient printing with compatible systems. Its distinct angular shape guarantees a perfect fit on cables, promoting a neat and professional installation. With robust material composition, this cable marker not only simplifies organisation but also enhances the durability of the markings against various environmental factors. Whether improving visibility or ensuring compliance, this cable marker stands out as an essential component for effective cable management.

UniCard labelling range ensures ease of handling

Markers can be swiftly printed using BLUEMARK systems

Designed specifically for large-surface marking of conductors

Angular shape allows for a secure fit on different cables

Sheets create space for customised function texts

High positional accuracy achieved during the printing process

Custom marking services offered according to specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy