Phoenix Contact UC-WMC Clip-On Cable Marker, Blue, 14 mm Cable Blue, 1.5 mm Cable, 0818742
- RS Stock No.:
- 521-977
- Mfr. Part No.:
- 0818742
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€264.82
(exc. VAT)
€325.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €264.82 | €26.482 |
*price indicative
- RS Stock No.:
- 521-977
- Mfr. Part No.:
- 0818742
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Marker Type | Conductor Marker | |
| Series | UC-WMC | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 14mm | |
| Legend Colour | Blue | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06 (in parts), EN 45545-2, ISO 4892-2:2013-03 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Marker Type Conductor Marker | ||
Series UC-WMC | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 14mm | ||
Legend Colour Blue | ||
Width 15mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06 (in parts), EN 45545-2, ISO 4892-2:2013-03 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMC 3.1 (15X4) BU - Conductor marker is an exceptional solution for precise identification in cable management. Specifically designed for large diameter control lines, this conductor marker offers efficient labelling on uniform sheets, allowing for quick printing using various BLUEMARK printing systems. Engineered for ease of use, it features a clip-on mounting type that facilitates one-handed operation even after installation. With its robust construction and thoughtful design, this conductor marker ensures clear visibility and durability in challenging environments.
Compatible with multiple labelling technologies for adaptable use
Facilitates high accuracy when printing due to its innovative format
Supports multi-line labelling for comprehensive identification
Allows for easy handling and installation in tight spaces
Includes ample space for custom function texts to enhance identification
Custom marking services are available to meet specific requirements
Tested for durability against various environmental conditions and substances
Conforms to stringent safety and environmental regulations for peace of mind
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Blue 0818894
- Phoenix Contact UCT Slide-On Cable Marker 3.2 mm Cable Blue 0830202
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 3.6 mm Cable Blue 0827586
- Phoenix Contact UC-WMC Clip-On Cable Marker 7.5 mm Cable Orange, 5 mm Cable
- Phoenix Contact UC-WMC Clip-On Cable Marker 7.5 mm Cable Orange 0823724
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Yellow 0818836
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Orange 0818878
