Phoenix Contact UCT-WMS Slide-On Cable Marker, Red, 3.2 mm Cable Flame Red, 1.5 mm Cable, 0830199
- RS Stock No.:
- 520-794
- Mfr. Part No.:
- 0830199
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€427.99
(exc. VAT)
€526.43
(inc. VAT)
- Ready to ship from 10 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €427.99 | €53.499 |
*price indicative
- RS Stock No.:
- 520-794
- Mfr. Part No.:
- 0830199
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Series | UCT-WMS | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 3.2mm | |
| Legend Colour | Red | |
| Length | 12mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Flame Red | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1, DIN EN 62208, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 4892-2:2013-03 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Series UCT-WMS | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 3.2mm | ||
Legend Colour Red | ||
Length 12mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Flame Red | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1, DIN EN 62208, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 4892-2:2013-03 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801424
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Yellow 0828572
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Green 0830203
- Phoenix Contact UCT Slide-On Cable Marker 4.7 mm Cable Flame Red 0830209
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
