Phoenix Contact UC-WMC Clip-On Cable Marker, Green, Pre-printed "0", 4.4 mm Cable Green, 2.8 mm Cable, 0818917
- RS Stock No.:
- 492-921
- Mfr. Part No.:
- 0818917
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€185.33
(exc. VAT)
€227.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €185.33 | €23.166 |
*price indicative
- RS Stock No.:
- 492-921
- Mfr. Part No.:
- 0818917
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | 0 | |
| Series | UC-WMC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 4.4mm | |
| Legend Colour | Green | |
| Length | 6.6mm | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), EN 45545-2 | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend 0 | ||
Series UC-WMC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 4.4mm | ||
Legend Colour Green | ||
Length 6.6mm | ||
Width 23mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), EN 45545-2 | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is designed to provide an efficient and clear labelling solution for control lines and cable sheaths, particularly in environments where precision and durability are essential. Offering a vibrant green hue, it allows for easy identification and organization of numerous cables. Built with innovative features, this product ensures hassle free labelling through advanced technologies. The conductor marker comes in sheets which streamline the printing process, making it simple for users to create custom labels that remain intact even under challenging conditions, thus enhancing operational safety and organization in various applications.
Delivers exceptional positioning accuracy for effective labelling
Accommodates multi line labelling enabling comprehensive information display
Allows for one handed mounting improving usability during installation
Customizable by brands marking service tailored to your specific requirements
Impressive UV resistance which ensuring longevity in outdoor applications
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818768
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Red 0818904
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Orange 0818878
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Yellow 0818836
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Blue 0818894
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Green" 2.8 mm Cable,
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "5" 2.8 mm Cable, 561-02655
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 2.8 mm Cable, 561-02655
