Phoenix Contact UC-WMC Clip-On Cable Marker, Yellow, 4.4 mm Cable Yellow, 2.8 mm Cable, 0818836
- RS Stock No.:
- 517-184
- Mfr. Part No.:
- 0818836
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€222.67
(exc. VAT)
€273.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.67 | €27.834 |
*price indicative
- RS Stock No.:
- 517-184
- Mfr. Part No.:
- 0818836
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Series | UC-WMC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 4.4mm | |
| Legend Colour | Yellow | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Series UC-WMC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 4.4mm | ||
Legend Colour Yellow | ||
Width 15mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker from phoenix contact is designed to streamline the identification of control lines in applications with larger cable diameters. Built in a convenient card form, it provides a practical solution for efficient labelling, featuring a vibrant yellow color for enhanced visibility. Crafted for ease of use, the product allows for quick, precise printing with compatible BLUEMARK printing systems. Suitable for various cable sizes, its design ensures optimal positioning accuracy, making it an ideal choice for professional environments where clarity and legibility in marking are paramount. Furthermore, the marker can be applied post-wiring, supporting one-handed installation, thus increasing operational efficiency. Harness the potential of this innovative product to maintain organization and clarity in your wiring setups.
The uniform sheets can be printed swiftly without hassle
It supports multi line labelling for versatile information display
Designed for easy application even after installation is complete
Offers two clearly legible labelling areas for better function identification
Custom marking service is available to fit specific requirements
Manufactured with materials compliant to RoHS standards
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Red 0818904
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Orange 0818878
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Blue 0818894
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 2.8 mm Cable, 0818917
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818784
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818739
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable, 0825400
