Phoenix Contact UC-WMC Clip-On Cable Marker, Blue, 4.4 mm Cable Blue, 2.8 mm Cable, 0818894
- RS Stock No.:
- 517-187
- Mfr. Part No.:
- 0818894
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€185.33
(exc. VAT)
€227.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €185.33 | €23.166 |
*price indicative
- RS Stock No.:
- 517-187
- Mfr. Part No.:
- 0818894
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Marker Type | Conductor Marker | |
| Series | UC-WMC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 4.4mm | |
| Legend Colour | Blue | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511), EN 45545-2, ISO 4892-2:2013-03, DIN 50018:2013-05 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Marker Type Conductor Marker | ||
Series UC-WMC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 4.4mm | ||
Legend Colour Blue | ||
Width 23mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511), EN 45545-2, ISO 4892-2:2013-03, DIN 50018:2013-05 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is an essential solution for efficient labelling in various environments. Designed to accommodate cable diameters between 2.8 mm and 4.4 mm, it provides clear identification for control lines, making it an indispensable tool for both installation and maintenance processes. With a robust blue color that meets industry standards, this product is suitable for diverse applications, ensuring high visibility and readability. Supplied in uniform sheets, the marker is compatible with several printing systems, allowing for rapid and accurate labelling. Its innovative design also permits one-handed mounting, making it user-friendly and practical for technicians seeking to optimize their workflow.
Compatible with multiple labelling technologies for versatility
Crafted from durable PA material for enhanced longevity
Clips on securely even after the wiring process is complete
Supports multi line labelling for increased information capacity
Designed for high positioning accuracy during printing
Environmentally friendly compliant with EU RoHS regulations
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Red 0818904
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Orange 0818878
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Yellow 0818836
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 2.8 mm Cable, 0818917
- Phoenix Contact UC-WMC Clip-On Cable Marker 14 mm Cable Blue 0818742
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Blue" 2.8 mm Cable, 561-02756
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 6 ft
- HellermannTyton WIC Snap-On Clip On Cable Marker 2.8 mm Cable, 561-02716 WIC2--PA66-BU
