Phoenix Contact UC-WMC Clip-On Cable Marker, Yellow, Pre-printed "0", 5.6 mm Cable Yellow, 4.2 mm Cable
- RS Stock No.:
- 557-286
- Mfr. Part No.:
- 0825400
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-286
- Mfr. Part No.:
- 0825400
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Fixing Method | Clip-On | |
| Legend | 0 | |
| Series | UC-WMC | |
| Maximum Cable Diameter | 5.6mm | |
| Minimum Cable Diameter | 4.2mm | |
| Legend Colour | Yellow | |
| Length | 9.75mm | |
| Width | 3mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511), EN 45545-2, ISO 4892-2:2013-03, RoHS, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1) | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Fixing Method Clip-On | ||
Legend 0 | ||
Series UC-WMC | ||
Maximum Cable Diameter 5.6mm | ||
Minimum Cable Diameter 4.2mm | ||
Legend Colour Yellow | ||
Length 9.75mm | ||
Width 3mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511), EN 45545-2, ISO 4892-2:2013-03, RoHS, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1) | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is specifically designed for ease of use and high precision in labelling control lines and cable sheaths. With its unique card format, it accommodates various identification technologies, allowing for quick and accurate marking. Built to serve in diverse environments, this product combines robust materials with Advanced UV resistance and wipe resistance properties, ensuring durability and legibility in all conditions. Whether you're working in demanding projects or simply need reliable labelling solutions, this conductor marker meets a wide range of requirements, offering flexibility and functionality for any professional setting.
The markers are supplied in sheets promoting straightforward printing with BLUEMARK systems
They support multi line labelling enhancing information delivery
One handed mounting simplifies installation facilitating quick application
Distinctly legible text fields ensure clarity for essential information
Custom marking is available to meet individual specifications providing tailored solutions
Labels can be clipped on post wiring making retrofitting hassle free
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable, 0825400
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0819644
- RS PRO Clip-On Cable Marker Pre-printed "9 7 5 3 1 5.1 mm Cable Yellow, 4.2 mm Cable
- Phoenix Contact UC-WMC Cable Binder Cable Marker Pre-printed "0" 1.6 mm Cable, 0827549
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818726
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 2.8 mm Cable, 0818917
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818768
- TE Connectivity EC6480 Tie Marker Pre-printed "Q" 4.2 mm Cable, EC6480-000
