Phoenix Contact US-WMT Cable Marker, Blue, Pre-printed "0", 0829312 Flammability rating according to UL 94 V2

Subtotal (1 pack of 10 units)*

€545.00

(exc. VAT)

€670.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€545.00€54.50

*price indicative

RS Stock No.:
499-364
Mfr. Part No.:
0829312
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Cable Marker

Legend

0

Series

US-WMT

Legend Colour

Blue

Standards/Approvals

No

Fire Behaviour

Flammability rating according to UL 94 V2

COO (Country of Origin):
DE
The Phoenix Contact cable marker, part of the UniSheet range, is expertly designed for precise conductor marking in a variety of applications. Crafted with a robust blue PVC material, it ensures durability and long-lasting performance even in challenging environments. The marker allows for easy labelling using multiple marking systems, offering flexibility and customisation options for your specific needs. Its thoughtful design includes 42 individual labels per sheet, providing ample labelling space for all your projects. Built to withstand a range of environmental conditions, this product supports ambient temperatures from -30 °C to 80 °C, making it a reliable choice for both indoor and outdoor use. As a commitment to quality, this cable marker has passed rigorous testing standards, ensuring it stands up to the demands of modern industries.

Can be labelled with various marking systems for increased versatility

Supports a wide cable diameter range, catering to different wiring needs

Complies with stringent environmental standards, ensuring safety and reliability

Offers excellent wipe resistance, maintaining clarity and visibility of markings

Designed for easy slide-on mounting, simplifying installation and application

Includes a large number of individual labels, enhancing productivity in labelling tasks

Manufactured from high-quality PVC material, providing durability and chemical resistance

Tested for UV resistance and performance in changing climates, proving its robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy