TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 481-559
- Distrelec Article No.:
- 304-59-703
- Mfr. Part No.:
- 4-1768041-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€351.48
(exc. VAT)
€432.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €351.48 | €0.117 |
*price indicative
- RS Stock No.:
- 481-559
- Distrelec Article No.:
- 304-59-703
- Mfr. Part No.:
- 4-1768041-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | X | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend X | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is an essential labelling solution designed for efficient identification in various applications. Featuring a vibrant yellow colour with a clear black print, this product ensures visibility and legibility, making it ideal for use in environments where quick identification is critical. With a straight cut design and standard size, this marker easily accommodates a range of cable diameters. Made from durable polyoxymethylene, it provides significant longevity and resilience against environmental factors. The product comes in a convenient strip packaging with a generous quantity, making it a smart choice for both individual and bulk use. Whether you're working with electrical components or on a project that requires precise labelling, this innovative solution is engineered to enhance organisation and efficiency.
Designed for quick identification in various applications
Vibrant yellow colour ensures high visibility
Durable construction from polyoxymethylene enhances longevity
Straight cut design allows easy integration with multiple cable sizes
Comes in a convenient strip packaging for easier handling
Engineered to withstand environmental factors for reliable performance
Ideal for both personal and commercial projects requiring precise labelling
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 2-1768041-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 1768041-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768041-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
