Phoenix Contact UCT-WMT Insert Cable Marker, Green, Pre-printed "0", 50 mm Cable Green, 600 μm Cable, 0801450
- RS Stock No.:
- 512-283
- Mfr. Part No.:
- 0801450
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€639.89
(exc. VAT)
€787.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €639.89 | €63.989 |
*price indicative
- RS Stock No.:
- 512-283
- Mfr. Part No.:
- 0801450
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Insert | |
| Legend | 0 | |
| Series | UCT-WMT | |
| Minimum Cable Diameter | 600μm | |
| Maximum Cable Diameter | 50mm | |
| Legend Colour | Green | |
| Marker Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Insert | ||
Legend 0 | ||
Series UCT-WMT | ||
Minimum Cable Diameter 600μm | ||
Maximum Cable Diameter 50mm | ||
Legend Colour Green | ||
Marker Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marking is a sheet-based, green, unlabeled marker designed for cable identification. It is compatible with labeling devices such as TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, and THERMOMARK CARD. The marker uses an insert mounting type and accommodates cables with diameters ranging from 0.6 mm to 50 mm.
Green color for clear visibility and professional appearance
Insert mounting for secure and easy application
Compatible with multiple labeling systems for customization
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801457
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Green 0801442
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801423
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801424
