Phoenix Contact UCT-WMT Insert Cable Marker, Red, Pre-printed "0", 10 mm Cable Flame Red, 600 μm Cable, 0801440

Subtotal (1 pack of 10 units)*

€626.17

(exc. VAT)

€770.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€626.17€62.617

*price indicative

RS Stock No.:
517-349
Mfr. Part No.:
0801440
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Method

Insert

Marker Type

Conductor Marker

Product Type

Cable Marker

Legend

0

Series

UCT-WMT

Minimum Cable Diameter

600μm

Maximum Cable Diameter

10mm

Legend Colour

Red

Length

4mm

Width

12mm

Printable

Yes

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

Flame Red

Maximum Operating Temperature

100°C

Fire Behaviour

Flammability rating according to UL 94 V0

Standards/Approvals

UL 94 V0, ISO 4892-2:2013-03, ISO 175:2010, EN ISO 22479:2022-06, EN 45545-2, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2023, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03

Resistance Features

Water Resistant

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker is designed to offer efficient and reliable wire marking with its user-friendly format. Constructed from high quality flame red PC material, it ensures excellent visibility and identification in various environments. With 50 individual labels per sheet, this product provides ample space for important project information, making it an essential tool for seamless assembly processes. The innovative marking solutions ensure compatibility with various labelling technologies, allowing for precise customization to meet individual requirements. This solution caters specifically to the cable diameter range of 0.6 mm to 10 mm, making it versatile for different applications. Ideal for both professional and industrial use, this product promises optimal performance backed by rigorous testing and compliance with industry standards.

Uniform sheets allow for quick and precise marking

Designed for various labelling technologies including thermal transfer

The product meets strict flammability ratings for safety

Multi section strips simplify the installation process

Custom marking services are available to suit unique specifications

Environmentally compliant fulfilling EU RoHS requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy