Phoenix Contact UCT-WMT Insert Cable Marker, Red, Pre-printed "0", 14 mm Cable Flame Red, 1.5 mm Cable, 0801424
- RS Stock No.:
- 512-277
- Mfr. Part No.:
- 0801424
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€659.12
(exc. VAT)
€810.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €659.12 | €65.912 |
*price indicative
- RS Stock No.:
- 512-277
- Mfr. Part No.:
- 0801424
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Insert | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UCT-WMT | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 14mm | |
| Legend Colour | Red | |
| Marker Colour | Flame Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Insert | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UCT-WMT | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 14mm | ||
Legend Colour Red | ||
Marker Colour Flame Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker, part of the UniCard marking range, is ingeniously designed for seamless wire identification. Ideal for a variety of applications, its red hue not only enhances visibility but also allows simplicity in customizing labels for specific needs. The user-friendly sheets ensure quick and precise marking, enabling organisations to streamline their workflows efficiently. Crafted from durable materials, it withstands harsh environmental conditions while providing reliable performance in wire marking tasks. Additionally, the marker supports multiple identification technologies, ensuring flexibility in usage across different applications. With features tailored for convenience and durability, this conductor marker stands out as an essential tool for professionals aiming for high-quality identification solutions in their projects.
Easy to fit due to the multi-section design
Supplied in uniform sheets for organised storage
Custom marking service available to meet specific requirements
Table spacing for project information enhances usability
Flame red colour offers high visibility
Complies with stringent fire protection standards for increased safety
Developed for seamless integration with various marking technologies
Offers reliable adhesion and resistance to environmental factors
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801423
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801450
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801457
