Phoenix Contact UC-WMT Cable Marker, Blue, Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- RS Stock No.:
- 512-305
- Mfr. Part No.:
- 0821072
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€528.67
(exc. VAT)
€650.26
(inc. VAT)
- RS Stock No.:
- 512-305
- Mfr. Part No.:
- 0821072
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Legend | 0 | |
| Series | UC-WMT | |
| Legend Colour | Blue | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Legend 0 | ||
Series UC-WMT | ||
Legend Colour Blue | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is expertly designed to facilitate seamless identification of wires within extensive systems. Crafted for ease of use, the product features a blue card format that accommodates various labelling techniques. Its user-friendly insert design allows for straightforward installation, while the high quality materials ensure durability and reliability in demanding environments. The conductor marker stands out for its combination of adaptability and precision, making it an ideal choice for professionals seeking efficient and effective marking solutions.
Markers are provided on uniform sheets for quick printing
Labels are designed to protect markings from dirt and wear
UniCard sheets allow for easy separation of labels for use
Custom marking services are available to meet specific needs
Designed for an extensive cable diameter range accommodating various installations
Specifications ensure high positioning accuracy during printing
The product complies with stringent fire protection and safety standards
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829277 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829284 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821043 Flammability rating according to UL
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821166 Flammability rating according to UL

