Phoenix Contact US-WMT Cable Marker, Blue, Pre-printed "0", 0829284 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-358
- Mfr. Part No.:
- 0829284
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€622.86
(exc. VAT)
€766.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €622.86 | €62.286 |
*price indicative
- RS Stock No.:
- 499-358
- Mfr. Part No.:
- 0829284
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMT | |
| Legend Colour | Blue | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series US-WMT | ||
Legend Colour Blue | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker, designed for conductor marking, offers precision and reliability in labelling. With its bright blue colour, it integrates seamlessly into various applications, ensuring visibility and clarity. This product is tailored for marking cables with a diameter range of 0.6 to 10 mm, making it versatile for different wiring needs. Each card contains 98 individual labels, allowing for numerous applications across projects. The markers are crafted from durable PVC and are designed to withstand environmental challenges, including temperature fluctuations and exposure to UV light. Additionally, the product supports custom labelling services, catering to specific requirements, thus enhancing productivity and efficiency.
Crafted for conductor marking with a robust design
Bright blue colour enhances visibility in any environment
Fits a comprehensive cable diameter range for compatibility
Comes with 98 individual labels per card for extensive application
Durable PVC material ensures longevity and resilience
Custom labelling service available to meet unique specifications
Meets strict environmental standards for safety assurance
Designed to withstand temperature extremes and UV exposure
Related links
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829277 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829273 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829280 Flammability rating according to UL 94 V2
