Phoenix Contact UC-WMTB Cable Marker, Orange, Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-191
- Mfr. Part No.:
- 0828378
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€231.14
(exc. VAT)
€284.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.14 | €23.114 |
*price indicative
- RS Stock No.:
- 499-191
- Mfr. Part No.:
- 0828378
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMTB | |
| Legend Colour | Orange | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMTB | ||
Legend Colour Orange | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable marker is designed for optimal conductor identification, providing an efficient solution for labelling in a variety of environments. With a vibrant orange hue, it offers excellent visibility, ensuring that labels stand out in any setting. The UniCard marking system incorporates innovative UV LED technology for precise printing, allowing users to create custom labels using standard cable ties. Each sheet is engineered for quick and easy application, making the process of securing labels both straightforward and efficient. Ideal for conductors and cables with diameters exceeding 7 mm, this product is built for versatility, reliability, and compliance with stringent safety regulations. Whether used in commercial or industrial applications, this cable marker combines functionality with user-friendly features, making it an essential tool for professionals.
Expertly engineered for easy attachment using standard cable ties
Uniform sheets facilitate rapid printing without hassle
Designed for large-surface marking, enhancing labelling efficiency
Text fields allow for including comprehensive function text
Promotes high positioning accuracy during printing
Custom marking service available to meet project-specific needs
Compliant with RoHS and various fire protection standards
Robust against a range of environmental conditions and tests
Related links
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829288 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829281 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828960 Flammability rating according to UL 94 V2
