Phoenix Contact UC-WMCO Slide-On Cable Marker, Orange, 2.1 mm Cable Orange, 1.6 mm Cable, 0827553
- RS Stock No.:
- 519-665
- Mfr. Part No.:
- 0827553
- Manufacturer:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€24.42
(exc. VAT)
€30.04
(inc. VAT)
- RS Stock No.:
- 519-665
- Mfr. Part No.:
- 0827553
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Series | UC-WMCO | |
| Maximum Cable Diameter | 2.1mm | |
| Minimum Cable Diameter | 1.6mm | |
| Legend Colour | Orange | |
| Width | 21mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06, EN 45545-2, ISO 4892-2:2013-03, DIN 50018:2013-05 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | Wipe Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Series UC-WMCO | ||
Maximum Cable Diameter 2.1mm | ||
Minimum Cable Diameter 1.6mm | ||
Legend Colour Orange | ||
Width 21mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06, EN 45545-2, ISO 4892-2:2013-03, DIN 50018:2013-05 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features Wipe Resistant, UV Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827577
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
- Phoenix Contact UC-WMCO Slide-On Cable Marker 2.9 mm Cable White 0827148
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827162
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827513
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561

