Phoenix Contact UC-WMCO Slide-On Cable Marker, White, Pre-printed "0", 2.1 mm Cable White, 1.6 mm Cable, 0827120
- RS Stock No.:
- 512-532
- Mfr. Part No.:
- 0827120
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€530.99
(exc. VAT)
€653.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €530.99 | €53.099 |
*price indicative
- RS Stock No.:
- 512-532
- Mfr. Part No.:
- 0827120
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Minimum Cable Diameter | 1.6mm | |
| Maximum Cable Diameter | 2.1mm | |
| Legend Colour | White | |
| Marker Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMCO | ||
Minimum Cable Diameter 1.6mm | ||
Maximum Cable Diameter 2.1mm | ||
Legend Colour White | ||
Marker Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMCO 2,1 (12X3) is an innovative conductor marker designed to streamline the labelling process. This product, crafted to meet the demands of modern electrical installations, features a white sheet format that allows for effortless labelling using multiple technologies, such as the BLUEMARK range. With its slide-on mounting type and compatibility with various cable diameters, it presents an efficient solution for marking conductors in various applications. Designed for versatility, this marker not only ensures high positioning accuracy but also maintains a secure fit, even under the stress of vibration. Ideal for both industrial and commercial environments, it provides clear visibility and a high-quality finish, enhancing the organisation of electrical systems.
Displays a clean, uniform design that enhances overall visual clarity
Can be labelled quickly and conveniently using a variety of advanced printing systems
Features a robust construction that withstands extreme temperature fluctuations
Provides a practical and space-saving solution for marking individual conductors
Passes extensive testing for UV resistance and wipe resistance, ensuring durability
Accommodates multiple storage conditions, making it easy to handle and transport
Adheres to relevant fire protection regulations, ensuring safety in various environments
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827162
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827577
- Phoenix Contact UC-WMCO Slide-On Cable Marker 2.1 mm Cable Orange 0827553
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827513
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525
- Phoenix Contact UC-WMCO Slide-On Cable Marker 2.9 mm Cable White 0827148
- Phoenix Contact UC-WMC Cable Binder Cable Marker Pre-printed "0" 1.6 mm Cable, 0827549
