Phoenix Contact UC-WMCO Slide-On Cable Marker, White, Pre-printed "0", 2.9 mm Cable White, 2.1 mm Cable, 0827162
- RS Stock No.:
- 512-533
- Mfr. Part No.:
- 0827162
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€604.70
(exc. VAT)
€743.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €604.70 | €60.47 |
*price indicative
- RS Stock No.:
- 512-533
- Mfr. Part No.:
- 0827162
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Maximum Cable Diameter | 2.9mm | |
| Minimum Cable Diameter | 2.1mm | |
| Legend Colour | White | |
| Marker Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMCO | ||
Maximum Cable Diameter 2.9mm | ||
Minimum Cable Diameter 2.1mm | ||
Legend Colour White | ||
Marker Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is designed to enhance your labelling efficiency in any electrical application. Its innovative card form and high-quality white material offer a versatile solution for marking cables with precision. The product seamlessly accommodates cable diameters ranging from 2.1 to 2.9 mm. The opportunity to utilise various marking technologies allows you to customise your labels to meet specific requirements, making it ideal for both industrial and commercial environments. With a total of 40 individual labels provided per sheet, this system not only simplifies the labelling process but also ensures that your markers remain securely fitted, even in vibrating conditions. The environmentally compliant material guarantees that your labelling solutions are safe and sustainable for all applications.
Eco-friendly material that adheres to RoHS regulations
Allows for a high degree of positioning accuracy during printing
Designed for efficient installation, compatible with various labelling systems
Provides a space-saving design without compromising labelling area
Custom marking services available to meet unique specifications
Tested for durability under a range of environmental conditions
Heat-resistant and suitable for a wide operational temperature range
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker 2.9 mm Cable White 0827148
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827577
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827600
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827513
