Phoenix Contact WML Cable Marker, White, Pre-printed "Unmarked", 0830679
- RS Stock No.:
- 270-216
- Mfr. Part No.:
- 0830679
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,189.33
(exc. VAT)
€1,462.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,189.33 |
*price indicative
- RS Stock No.:
- 270-216
- Mfr. Part No.:
- 0830679
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Legend | Unmarked | |
| Series | WML | |
| Legend Colour | White | |
| Length | 63.5mm | |
| Width | 38.1mm | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Legend Unmarked | ||
Series WML | ||
Legend Colour White | ||
Length 63.5mm | ||
Width 38.1mm | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wire-wrap label is designed for precise identification in both indoor and outdoor applications. Featuring a robust adhesive system, it ensures secure placement and high resistance to dirt and abrasion thanks to its protective laminate. This versatile labelling solution caters to a broad range of cable diameters, making it ideal for a variety of control cabinet and wiring tasks.
Quick and easy to handle simplifying the labelling process
Designed to avoid adding extra volume facilitating cable management
Tested for environmental resilience ensuring reliability in various conditions
Related links
- Phoenix Contact WML Cable Marker Pre-printed "Unmarked", 0830679
- Phoenix Contact WML Cable Marker 0803386
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 3 mm Cable, 0830687
- Phoenix Contact WML-RFID/HF Cable Marker 0803386
- Phoenix Contact WML Cable Marker 1488729
- Phoenix Contact WML Cable Marker 0830689
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 12.1 mm Cable, 0830698
