Phoenix Contact SD-WMTB Cable Marker, Silver, Pre-printed "0", 0826572
- RS Stock No.:
- 487-929
- Mfr. Part No.:
- 0826572
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 50 units)*
€64.00
(exc. VAT)
€78.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.00 | €1.28 |
*price indicative
- RS Stock No.:
- 487-929
- Mfr. Part No.:
- 0826572
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | SD-WMTB | |
| Legend Colour | Silver | |
| Length | 47mm | |
| Width | 1mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | ISO 175:2010, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series SD-WMTB | ||
Legend Colour Silver | ||
Length 47mm | ||
Width 1mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals ISO 175:2010, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- SE
The Phoenix Contact carrier for conductor marking collar is designed for enhanced cable management and identification in both industrial and commercial applications. Constructed from Durable stainless steel, this product ensures long-lasting performance even under the most demanding conditions. Its innovative design allows for easy assembly with stainless steel cable binders, providing a secure fit for cables with larger cross sections. The ample text field offers a practical solution for clear labelling, making identification simple and efficient. This carrier not only meets strict industry standards for durability and resilience, but also supports efficient installation processes, which is Crucial in fast-paced environments. Ideal for users seeking a combination of reliability, functionality, and ease of use, this product stands out as a key accessory for effective cable management.
Easy assembly with cable ties enhances installation efficiency
Constructed from high-quality stainless steel for exceptional durability
Offers a spacious text field for clear identification of cables
Compatible with larger cable diameters for versatile usage
Tested for a range of environmental conditions demonstrating reliability
Designed to pass rigorous scratch and wipe resistance tests
Fulfils EU RoHS requirements, aligning with environmental standards
Related links
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0"
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826585
- Phoenix Contact SD-WMTB Cable Marker 0826608 Flammability rating according to UL 94 V2
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 0831519
- Phoenix Contact SD-WMTB Cable Marker, 0826598
- Phoenix Contact SD-WMTBS Slide-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact SD-WMTB Cable Marker, 0826569
- Phoenix Contact SD-WMTB Cable Marker, 0826543
