Phoenix Contact SD-WMTB Cable Marker, Silver, Pre-printed "0", 0826585
- RS Stock No.:
- 556-123
- Mfr. Part No.:
- 0826585
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€71.12
(exc. VAT)
€87.48
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.12 | €1.422 |
*price indicative
- RS Stock No.:
- 556-123
- Mfr. Part No.:
- 0826585
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | SD-WMTB | |
| Legend Colour | Silver | |
| Length | 7mm | |
| Width | 1mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN ISO 2409:2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series SD-WMTB | ||
Legend Colour Silver | ||
Length 7mm | ||
Width 1mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN ISO 2409:2013 | ||
- COO (Country of Origin):
- SE
The Phoenix Contact SD-WMTB (70X10) VA is an innovative marker carrier designed specifically for conductor marking applications. Its premium stainless-steel construction ensures durability and long-lasting performance, making it an ideal choice for demanding environments. This product's unique design allows for easy assembly with cable ties, accommodating cable diameters greater than 16 mm. The clearly defined text fields offer ample space for labelling, allowing users to customise markings to suit their specific requirements. With excellent resistance to environmental factors, this marker carrier is a reliable solution for identifying cables and conductors with larger cross-sections. The combination of efficiency and simplicity in its application makes the SD-WMTB an essential tool in your cable management arsenal.
Easy and quick assembly featuring compatibility with UNIFOX-CT M7,9
Provides secure attachment using durable stainless steel cable binders
Optimised for marking larger cross-section cables and conductors
Designed to withstand harsh environmental conditions without degradation
Empowers users to customise labelling effectively for identification purposes
Tested and proven for scratch, UV, and wipe resistance to ensure longevity
Environmentally compliant, fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0"
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826572
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 0831519
- Phoenix Contact SD-WMTB Cable Marker 0826608 Flammability rating according to UL 94 V2
- Phoenix Contact KMV Cable Marker Pre-printed "0", 0806644
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable, 0832107
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 5.4 mm Cable, 0832106
