Phoenix Contact US-WMT Cable Marker, Orange, 0829295 Flammability rating according to UL

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

€47.08

(exc. VAT)

€57.91

(inc. VAT)

RS Stock No.:
520-316
Mfr. Part No.:
0829295
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Cable Marker

Product Type

Cable Marker

Series

US-WMT

Legend Colour

Orange

Length

18mm

Width

4.5mm

Printable

Yes

Material

Polyvinyl Chloride

Marker Colour

Orange

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05

Resistance Features

UV Resistant, Wipe Resistant, Salt Spray Resistant

COO (Country of Origin):
DE
The Phoenix Contact cable marker, featuring a vibrant orange colour, is designed to provide clear identification for conductors and cables across various applications. Ideal for diverse environments, it accommodates a cable diameter range of 0.6 to 22mm. Manufactured from durable PVC, the product ensures resilience against environmental stresses and a long-lasting performance in marking. The innovative slide-on mounting type allows for easy application while maintaining a secure fit. With 70 individual labels per pack, it is tailored for efficiency, promoting streamlined labelling that meets user needs.

Highly visible orange colour enhances identification

Designed for a wide cable diameter range for versatile use

Made from robust PVC for durability in challenging conditions

Features a convenient slide-on installation for quick application

Includes 70 labels maximising productivity and efficiency

Custom labelling services available to meet specific requirements

Flammability rating of V0 ensures safety in various installations

Tested for wipe resistance, ensuring longevity of inscriptions

Designed to operate effectively across a broad temperature range

Complies with EU RoHS substance requirements for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy