Phoenix Contact US-WMT Cable Marker, Orange, 0829274 Flammability rating according to UL
- RS Stock No.:
- 522-262
- Mfr. Part No.:
- 0829274
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€695.93
(exc. VAT)
€855.99
(inc. VAT)
- RS Stock No.:
- 522-262
- Mfr. Part No.:
- 0829274
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Card | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Orange | |
| Length | 10mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | ISO 4892 2:2013 03, DIN EN 62208 (VDE 0660 511):2012 06, DIN EN 61010 1 (VDE 0411 1):2011 07, UL 94 V-0, DIN 50018:2013 05, DIN EN 60068 2 11:2000 02, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Card | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Orange | ||
Length 10mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals ISO 4892 2:2013 03, DIN EN 62208 (VDE 0660 511):2012 06, DIN EN 61010 1 (VDE 0411 1):2011 07, UL 94 V-0, DIN 50018:2013 05, DIN EN 60068 2 11:2000 02, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker, part of the UniSheet labelling range, serves a crucial role in conductor marking with its efficient design for high-volume labelling. Tailored for convenience, it is supplied as a uniform card, enabling fast and economical labelling using various marking systems. With the ability to accommodate different cable diameters, this versatile product ensures optimal compatibility across multiple applications. Its innovative perforated strips allow for effortless separation and straightforward fitting into collars, providing effective protection against dirt and environmental factors. Engineered for performance in diverse conditions, this cable marker meets rigorous testing standards to ensure it withstands varying climates and operational environments, making it an ideal choice for professional use.
Designed specifically for easy and efficient conductor marking
Compatible with several marking systems for versatile labelling options
Uniform card format minimises waste and maximises usability
Perforated strips enable quick separation for hassle-free installation
Protects markings against dirt and environmental damage with innovative collar design
Meets rigorous testing standards for reliability in challenging conditions
Optimised for a wide range of cable diameters to suit various applications
Related links
- Phoenix Contact US-WMT Cable Marker 0829309 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829302 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829295 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829288 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829281 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL

