Phoenix Contact US-WMT Cable Marker, Orange, Pre-printed "0", 0829281 Flammability rating according to UL 94 V2

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
499-208
Mfr. Part No.:
0829281
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Cable Marker

Product Type

Cable Marker

Legend

0

Series

US-WMT

Legend Colour

Orange

Standards/Approvals

No

Fire Behaviour

Flammability rating according to UL 94 V2

COO (Country of Origin):
DE
The Phoenix Contact cable marker offers an innovative solution for conductor marking within the UniSheet range. Designed for usability, it features a vibrant orange colour that enhances visibility, ensuring effective identification in various applications. Compatible with multiple labelling systems, including BLUEMARK ID and THERMOMARK, this product can be personalised to meet specific requirements. Its thoughtful design includes a slide-on mounting option, making installation quick and efficient. Constructed from durable PVC, this marker withstands challenging environments, with a flammability rating of V0 for added safety. With 98 individual labels available per pack, this product caters to high-usage settings, balancing practicality and performance seamlessly.

Provides a clear and vibrant visual marking option

Supports custom labelling for tailored applications

Ensures quick installation with its slide-on mounting feature

Developed from robust materials for long-lasting performance

Designed to withstand a wide range of environmental conditions

Accommodates various cable diameters for versatile use

Complies with stringent flammability standards for increased safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy