Phoenix Contact US-WMT Cable Marker, Blue, 0829298 Flammability rating according to UL
- RS Stock No.:
- 522-267
- Mfr. Part No.:
- 0829298
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€594.67
(exc. VAT)
€731.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €594.67 | €59.467 |
*price indicative
- RS Stock No.:
- 522-267
- Mfr. Part No.:
- 0829298
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Card | |
| Series | US-WMT | |
| Legend Colour | Blue | |
| Length | 18mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 4892-2:2013-03, EU RoHS, EU REACH, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Card | ||
Series US-WMT | ||
Legend Colour Blue | ||
Length 18mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 4892-2:2013-03, EU RoHS, EU REACH, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed for efficient conductor marking, featuring a versatile and user-friendly labelling system. With its robust blue PVC material, it ensures durability and resilience in various environments. The product offers a perfect solution for managing and identifying cables with precision, catering to both professional and DIY applications. The UniSheet marking range provides opportunities for customisation, allowing users to personalise markers according to specific needs. Whether for industrial uses or personal projects, this product stands out with its reliability and practicality in cable management tasks.
Optimised for use with various labelling technologies
Accommodates a wide range of cable diameters
Designed with slide-on mounting for ease of attachment
Crafted from silicone-free materials to meet industry standards
Resistant to UV exposure, ensuring longevity even in bright conditions
Tested for wipe resistance to maintain legibility in demanding environments
Environmentally compliant, fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829305 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829277 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829284 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0829304 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
