Phoenix Contact US-WMT Cable Marker, Blue, 0829291 Flammability rating according to UL
- RS Stock No.:
- 520-314
- Mfr. Part No.:
- 0829291
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€594.67
(exc. VAT)
€731.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €594.67 | €59.467 |
*price indicative
- RS Stock No.:
- 520-314
- Mfr. Part No.:
- 0829291
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Blue | |
| Length | 15mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Wipe Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Blue | ||
Length 15mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Wipe Resistant, UV Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-WMT (15X4) BU cable marker is a premium solution designed specifically for effective conductor marking in a variety of applications. Crafted from durable PVC, this cable marker features a striking blue colour that offers high visibility and ensures easy identification. The innovative slide-on mounting type allows for quick and effortless application, making it ideal for use in complex installations. With the capacity to accommodate a cable diameter ranging from 0.6 to 50 mm, this product is versatile and adaptable to multiple environments. Whether you require unlabelled markers for customised labelling or a reliable solution for large-scale projects, this product integrates seamlessly into your workflow. Its outstanding wipe resistance and UV stability ensure that your markers remain clear and legible, even under challenging conditions. Elevate your labelling standards with this essential product designed for efficiency and resilience.
Designed for easy identification with a bright blue colour
Robust PVC construction ensures long-lasting durability
Accommodates a wide cable diameter for versatile use
Easy slide-on installation saves time during application
Custom labelling options available to meet specific requirements
Resistant to UV light ensuring long-term clarity of markings
Outstanding wipe resistance protects inscriptions from wear
Tests conducted to guarantee performance in demanding environments
Related links
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829305 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829277 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829284 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0829304 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
