Phoenix Contact UC-WMC Clip-On Cable Marker, Orange, 7.5 mm Cable Orange, 5 mm Cable
- RS Stock No.:
- 557-315
- Mfr. Part No.:
- 0823724
- Manufacturer:
- Phoenix Contact
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 557-315
- Mfr. Part No.:
- 0823724
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Conductor Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Series | UC-WMC | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 7.5mm | |
| Legend Colour | Orange | |
| Width | 30mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), EN 45545-2, DIN EN 62208 (VDE 0660-511), DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Wipe Resistant, Salt Spray Test, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Conductor Marker | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Series UC-WMC | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 7.5mm | ||
Legend Colour Orange | ||
Width 30mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), EN 45545-2, DIN EN 62208 (VDE 0660-511), DIN EN 60068-2-11:2000-02 | ||
Resistance Features Wipe Resistant, Salt Spray Test, UV Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is a sheet-based, orange, unlabeled marker tailored for cable identification. It fits cables with diameters ranging from 5 mm to 7.5 mm and employs a clip-on mounting type for secure and easy attachment. The marker includes six individual labels and features a text field with dimensions of 8 mm in height and 30 mm in width, Ideal for concise labeling.
Six individual labels provided per sheet
Generous text field dimensions for clear and legible labeling
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker 7.5 mm Cable Orange 0823724
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Orange 0818878
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818726
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Yellow 0818836
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Red 0818904
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Blue 0818894
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable White 0819631
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0818810
