Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Numbers", 0826527:7 Self-Extinguishing
- RS Stock No.:
- 565-650
- Mfr. Part No.:
- 0826527:7
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 565-650
- Mfr. Part No.:
- 0826527:7
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 11.3mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Violet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant, DIN EN 61010-1 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 11.3mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Violet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant, DIN EN 61010-1 | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Labelled conductor marker is designed to streamline identification in various applications. With its practical slide-on mounting type, it ensures effortless installation while maintaining a secure fit. The product features a vibrant violet colour, making it easily visible and ideal for use in both industrial and commercial settings. Constructed from high-quality polyvinyl chloride, it boasts durability and is resistant to flammability, conforming to stringent safety standards. Enhanced wipe resistance guarantees that your markings will remain clear and legible over time, providing peace of mind in environments where clarity is paramount.
Designed for effortless identification of conductors and wires
Secure slide-on mounting facilitates quick application
Violet colour enhances visibility, making it suitable for various uses
Constructed from durable polyvinyl chloride for long-lasting performance
Flammability rating ensures compliance with safety regulations
Enhanced wipe resistance keeps markings clear and legible
Foil-free components ensure a safe and environmentally friendly choice
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826514:3
