Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- RS Stock No.:
- 565-647
- Mfr. Part No.:
- 0826527:1
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 565-647
- Mfr. Part No.:
- 0826527:1
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 11.3mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | PVC | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 11.3mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material PVC | ||
Marker Colour Brown | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is an essential tool for clear identification and organisation of conductors within various settings. Crafted from high-quality polyvinyl chloride, this durable labelled conductor marker offers a reliable solution for ensuring that critical information is readily available and easy to read. Designed with care, the slide-on mounting type allows for straightforward application onto surfaces, making the installation process both quick and efficient. The distinctive brown colour adheres to industry standards while providing a professional aesthetic. Suitable for a range of applications, this versatile product harmoniously balances functionality and convenience, ensuring it meets the demands of both professionals and DIY enthusiasts alike.
Suitable for both professional and home use
Easy to read numbers enhance visibility and clarity
Slide on mounting facilitates quick installation without hassle
Durable material ensures longevity and resistance to everyday wear
Brown colour aligns seamlessly with various design preferences
Flammability rating guarantees safety in electrical applications
Free from silicone and cadmium to meet industry regulations
Compact dimensions ensure it fits a wide range of conductor sizes
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826514:3
