Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Letters", 0826611:V Self-Extinguishing
- RS Stock No.:
- 565-665
- Mfr. Part No.:
- 0826611:V
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 565-665
- Mfr. Part No.:
- 0826611:V
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 11.3mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Letters | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 11.3mm | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact labelled conductor marker is an essential tool for ensuring clarity and efficiency in wiring applications. Designed specifically for slide-on mounting, this premium marking strip excels in providing clear identification for conductors, enhancing organisation and safety within electrical installations. Crafted from durable polyvinyl chloride, it stands out with its bright yellow hue, ensuring high visibility in various environments. This product not only meets rigorous international standards for wipe resistance but also combines functionality with ease of use, making it an indispensable choice for both professional electricians and DIY enthusiasts. With its precise dimensions tailored for a range of applications, this marking material guarantees effective and reliable performance, streamlining identification processes in complex wiring systems.
Bright yellow colour ensures high visibility in various settings
Designed for easy slide on mounting for quick installation
Constructed from robust polyvinyl chloride for long lasting durability
Wipe resistant adhering to DIN EN 61010 1 standards for reliability
Compact dimensions suitable for a wide range of applications
Facilitates clear identification to improve safety and organisation in electrical systems
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
