Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Letters", 0826611:S Self-Extinguishing
- RS Stock No.:
- 565-663
- Mfr. Part No.:
- 0826611:S
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 565-663
- Mfr. Part No.:
- 0826611:S
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 11.3mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Letters | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 11.3mm | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is expertly designed for those looking to enhance the clarity of labelling in various applications. Its slide-on mounting type provides effortless installation, ensuring that you have the right marker at hand when you need it. Made from durable polyvinyl chloride, this product boasts a striking yellow colour that adheres to industry standards, while its compact dimensions allow for versatile use. With a focus on practicality and quality, this marking material is ideal for professionals who demand reliability and accuracy in their marking solutions. The precise printing of letters stands out clearly, making identification simple and effective, whether in an industrial setting or for personal projects.
Designed for easy identification of conductors
Constructed from high quality polyvinyl chloride for durability
Features a bright yellow colour for high visibility
Slide on mounting ensures quick and hassle free installation
Compact size suitable for a wide range of applications
Resistant to wear and tear enhancing longevity
Complies with relevant industry standards for quality assurance
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
