Weidmüller WKM, 1631910000 UL 94 flammability rating HB

Subtotal (1 pack of 50 units)*

€37.34

(exc. VAT)

€45.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 29 October 2026
  • Plus 4 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.34€0.747

*price indicative

RS Stock No.:
577-908
Distrelec Article No.:
304-65-785
Mfr. Part No.:
1631910000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

WKM

Length

30mm

Width

8mm

Printable

Yes

Minimum Operating Temperature

-40°C

Marker Colour

Transparent

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

UL 94 flammability rating HB

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy