Weidmüller WKM, 1631910000 UL 94 flammability rating HB

Subtotal (1 bag of 10 units)*

€7.36

(exc. VAT)

€9.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 26 October 2026
  • Plus 20 unit(s) shipping from 30 October 2026
  • Plus 80 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€7.36€0.736

*price indicative

RS Stock No.:
577-909
Mfr. Part No.:
1631910000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

WKM

Length

30mm

Width

8mm

Printable

Yes

Minimum Operating Temperature

-40°C

Marker Colour

Transparent

Maximum Operating Temperature

80°C

Fire Behaviour

UL 94 flammability rating HB

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy