Weidmüller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- RS Stock No.:
- 637-423
- Mfr. Part No.:
- 1695711044
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.26 |
*price indicative
- RS Stock No.:
- 637-423
- Mfr. Part No.:
- 1695711044
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Cable Marker | |
| Product Type | Adhesive Cable Marker | |
| Series | LM WO | |
| Length | 18mm | |
| Width | 34mm | |
| Printable | Yes | |
| Material | Polyester Film | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 flammability rating V-0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Cable Marker | ||
Product Type Adhesive Cable Marker | ||
Series LM WO | ||
Length 18mm | ||
Width 34mm | ||
Printable Yes | ||
Material Polyester Film | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 flammability rating V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller LM WO Adhesive Cable Marker, 1695711044 UL 94 flammability rating V-0
- Weidmüller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmüller LM WO Adhesive Cable Marker, 1695731044 UL 94 flammability rating V-0
- Weidmüller TM-I Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller ESG Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller TM-I Adhesive Cable Marker, 1680411044 UL 94 flammability rating V-2
- Weidmüller ESG Adhesive Cable Marker, 1674760000 UL 94 flammability rating V-2
- Weidmüller WKM Adhesive Cable Marker UL 94 flammability rating HB
