TE Connectivity Z-Type Push-On Cable Marker, Black, Pre-printed "8", 4.7 mm Cable Grey, 2.9 mm Cable, EC0581-000

Image representative of range

Subtotal (1 pack of 11000 units)*

€375.77

(exc. VAT)

€462.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€375.77€0.034

*price indicative

RS Stock No.:
680-796
Mfr. Part No.:
EC0581-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Cable Marker

Fixing Method

Push-On

Product Type

Cable Marker

Legend

8

Series

Z-Type

Maximum Cable Diameter

4.7mm

Minimum Cable Diameter

2.9mm

Legend Colour

Black

Length

4.7mm

Width

4.5mm

Printable

Yes

Material

PVC

Minimum Operating Temperature

-45°C

Marker Colour

Grey

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Low Halogen

Resistance Features

Low Halogen

COO (Country of Origin):
CZ
The TE Connectivity Gray pre-printed Z-Type push-on wire marker is a flexible PVC sleeve designed for efficient and Durable cable identification in electrical and electronic systems. With a printed marking 8 and a size 11 profile, it offers a snug fit for standard wire gauges. Measuring 4.5 mm [.177 in] in width, this marker is Ideal for organizing wiring in control panels, harness assemblies, and field installations. Its push-on design allows for quick application without the need for tools or adhesives, making it a practical solution for environments that demand clarity, reliability, and long-lasting performance.

Black print for high contrast and clear readability

Straight cut for clean edges and consistent sleeve presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy