TE Connectivity Z-Type Push-On Cable Marker, Black, 4.7 mm Cable White, 2.9 mm Cable, EC0586-000
- RS Stock No.:
- 785-355
- Mfr. Part No.:
- EC0586-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 11000 units)*
€173.24
(exc. VAT)
€213.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €173.24 | €0.016 |
*price indicative
- RS Stock No.:
- 785-355
- Mfr. Part No.:
- EC0586-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Push-On | |
| Marker Type | Pre-Printed | |
| Series | Z-Type | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Cable Diameter | 2.9mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Push-On | ||
Marker Type Pre-Printed | ||
Series Z-Type | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Cable Diameter 2.9mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Marker Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity wire marker is a precision-cut identification solution is designed for straightforward installation on various cable sizes. This marker guarantees long-lasting identification without the need for additional printing equipment.
Marker diameter of 4.8 mm with a character height of 2.8 mm for improved visibility
Accommodates cable diameters between 2.9 mm and 4.7 mm, providing versatility
Made from self-extinguishing material, enhancing safety in industrial environments
Pre-printed for immediate use, eliminating the need for printing hardware
Related links
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0582-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0588-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "N" 2.9 mm Cable, EC0605-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "X" 2.9 mm Cable, EC0615-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "7" 2.9 mm Cable, EC0580-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0581-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "6" 2.9 mm Cable, EC0579-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2.9 mm Cable, EC0584-000
