TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "S", 3.2 mm Cable White, 2 mm Cable, EC0241-000

Image representative of range

Subtotal (1 pack of 13000 units)*

€383.70

(exc. VAT)

€471.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€383.70€0.03

*price indicative

RS Stock No.:
679-819
Mfr. Part No.:
EC0241-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Push-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

S

Series

EC

Maximum Cable Diameter

3.2mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

4.5mm

Width

4.5mm

Printable

Yes

Material

Flexible Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

RW-2535

Resistance Features

Low Halogen

COO (Country of Origin):
CZ
The TE Connectivity White pre printed marker is a push on type designed in size 7 with a clear black printed marking of the letter S. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for easy and reliable cable identification.

Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces

Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy