TE Connectivity EC Cable Marker, Black, Pre-printed "K", 3.2 mm Cable White, 2 mm Cable, EC0233-000

Image representative of range

Subtotal (1 pack of 13000 units)*

€383.70

(exc. VAT)

€471.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€383.70€0.03

*price indicative

RS Stock No.:
680-792
Mfr. Part No.:
EC0233-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

K

Series

EC

Minimum Cable Diameter

2mm

Maximum Cable Diameter

3.2mm

Legend Colour

Black

Length

4.5mm

Width

4.5mm

Printable

Yes

Material

Flexible Polyvinyl Chloride

Minimum Operating Temperature

-45°C

Marker Colour

White

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Fire Behaviour

Self-Extinguishing

Resistance Features

Low Halogen

COO (Country of Origin):
CZ
The TE Connectivity white pre printed marker is a push on type designed in size 7 with a clear printed marking of the letter K. It features a 4.5 mm or 0.177 inch width and a Z type straight cut design MADE from flexible PVC material providing reliable and easy cable identification.

Black print for high contrast and clear readability

Straight cut for clean edges and consistent sleeve presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy