TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "M", 3.2 mm Cable White, 2 mm Cable, EC0235-000
- RS Stock No.:
- 680-538
- Mfr. Part No.:
- EC0235-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 13000 units)*
€383.70
(exc. VAT)
€471.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €383.70 | €0.03 |
*price indicative
- RS Stock No.:
- 680-538
- Mfr. Part No.:
- EC0235-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Fixing Method | Push-On | |
| Product Type | Cable Marker | |
| Legend | M | |
| Series | EC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 3.2mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Fixing Method Push-On | ||
Product Type Cable Marker | ||
Legend M | ||
Series EC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 3.2mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- PL
The TE Connectivity White pre printed marker is a push on type designed in size 7 with a clear printed marking of the letter M. It features a 4.5 mm or 0.177 inch width and a straight cut Z type design MADE from flexible PVC material Ideal for quick and reliable cable identification.
Black print for high contrast and clear readability
Straight cut for clean edges and consistent sleeve presentation
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "S" 2 mm Cable, EC0241-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "1" 2 mm Cable, EC0214-000
- TE Connectivity EC Cable Marker Pre-printed "K" 2 mm Cable, EC0233-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2 mm Cable, EC0180-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2 mm Cable, EC0212-000
- TE Connectivity EC Cable Marker Pre-printed "7" 2 mm Cable, EC0211-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "F" 1.5 mm Cable, EC0055-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.9 mm Cable, EC0585-000
