TE Connectivity Z-Type Push-On Cable Marker, Black, 4.7 mm Cable White, 2.9 mm Cable, EC0582-000
- RS Stock No.:
- 785-354
- Mfr. Part No.:
- EC0582-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 11000 units)*
€173.24
(exc. VAT)
€213.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €173.24 | €0.016 |
*price indicative
- RS Stock No.:
- 785-354
- Mfr. Part No.:
- EC0582-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Fixing Method | Push-On | |
| Product Type | Cable Marker | |
| Series | Z-Type | |
| Minimum Cable Diameter | 2.9mm | |
| Maximum Cable Diameter | 4.7mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | White | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Fixing Method Push-On | ||
Product Type Cable Marker | ||
Series Z-Type | ||
Minimum Cable Diameter 2.9mm | ||
Maximum Cable Diameter 4.7mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Printable No | ||
Material PVC | ||
Marker Colour White | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity marker is designed for straightforward identification of cables and wires, ensuring clear and enduring visibility in various applications. Built for easy installation, it optimises organisational tasks in any electrical framework.
Marker Diameter of 4.8 mm for versatile application
Character Height of 2.8 mm ensures clear readability
Suitable for cable diameters from 2.9 mm to 4.7 mm
Made from self-extinguishing PVC for safety
Related links
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0586-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0588-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "N" 2.9 mm Cable, EC0605-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "X" 2.9 mm Cable, EC0615-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "6" 2.9 mm Cable, EC0579-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "7" 2.9 mm Cable, EC0580-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0581-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable Black EC0571-000
