TE Connectivity STD12Y Snap-On Marker, Black, Pre-printed "V", 6 mm Cable Yellow, 4.5 mm Cable, 4-1768045-9
- RS Stock No.:
- 797-446
- Mfr. Part No.:
- 4-1768045-9
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 3000 units)*
€243.55
(exc. VAT)
€299.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €243.55 | €0.081 |
*price indicative
- RS Stock No.:
- 797-446
- Mfr. Part No.:
- 4-1768045-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Marker | |
| Fixing Method | Snap-On | |
| Legend | V | |
| Series | STD12Y | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 6mm | |
| Legend Colour | Black | |
| Width | 3.7mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS | |
| Resistance Features | Chemical Resistant, Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Marker | ||
Fixing Method Snap-On | ||
Legend V | ||
Series STD12Y | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 6mm | ||
Legend Colour Black | ||
Width 3.7mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS | ||
Resistance Features Chemical Resistant, Fluid Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker designed for efficient wire and cable identification. It facilitates easy viewing and application, ensuring accurate positioning for clear identification of wires and cables.
Constructed from zero halogen polyoxymethylene for strong and Durable performance
Self-extinguishing, meeting UL94 HB standards for safety
Temperature resistance from -40°C to 106°C, suitable for extreme conditions
Pre-loaded with 300 markers for quick application and efficient use
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "9" 4.5 mm Cable, 1768045-8
- TE Connectivity STD Snap-On Cable Marker Pre-printed "D" 4.5 mm Cable, 1-1768045-7
- TE Connectivity 3-176 Cable Markers Pre-printed "Black" 4.5 mm Cable, 3-1768045-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "A" 4.5 mm Cable, 8-1768045-4
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "V" 2.5 mm Cable, 901-10203
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "V" 2.5 mm Cable, 531-00423
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "5" 5.8 mm Cable,
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "V" 4 mm Cable, 0251311681
