HellermannTyton WIC Snap-On Cable Marker, 10 mm Cable Black, 5.5 mm Cable, 561-06001 WICA-AC10-25-PA66HIRHS-BK
- RS Stock No.:
- 135-3060
- Mfr. Part No.:
- 561-06001 WICA-AC10-25-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€46.26
(exc. VAT)
€56.90
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €46.26 | €0.463 |
| 15 - 49 | €43.94 | €0.439 |
| 50 + | €42.56 | €0.426 |
*price indicative
- RS Stock No.:
- 135-3060
- Mfr. Part No.:
- 561-06001 WICA-AC10-25-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Cable Marker | |
| Series | WIC | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5.5mm | |
| Length | 25.8mm | |
| Width | 13.5mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | ELV Compliant, EN 60062, IEC 304, UL 94 HB | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Cable Marker | ||
Series WIC | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5.5mm | ||
Length 25.8mm | ||
Width 13.5mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals ELV Compliant, EN 60062, IEC 304, UL 94 HB | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton Wire Clip Holder
The WIKA-AC10-25-BK is an accessory for the WIC marker range. The clip is designed for use with cables and wires with diameters larger than 5.3 mm up to 9.5 mm. This marker holder easily snaps onto the cable.
Standards
UL94 V2
Related links
- HellermannTyton WIC Snap-On Cable Marker 38 mm Cable Yellow 561-06000 WICA-ACT-BK-PA66HIRHS-BK
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Green 0801442
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02750
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02320
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 4.3 mm Cable, 561-03600
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Black 561-03320
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02310
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02600
