HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "DC", 2.8 mm Cable Yellow, 2 mm Cable, 561-02001
- RS Stock No.:
- 215-8609
- Mfr. Part No.:
- 561-02001 WIC2-DC-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8609
- Mfr. Part No.:
- 561-02001 WIC2-DC-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | DC | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend DC | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The HellermannTyton WIC range of pre-printed cable markers easily snap onto cables and wires. The WIC tool ensures an easy application of the markers - simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment. The two WICA accessories are ideal for marking cables of larger diameters (6mm-95mm2).
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Markers lock together to give perfect text alignment
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping system locks markers onto wire and resists rotation
Popular 2 digit markings such as L1, L2, L3, PE are available in yellow or colour code
Related links
- HellermannTyton WIC1 Cable Marker Pre-printed "DC" 2 mm Cable, 561-01001 WIC1-DC-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "DC" 4.3 mm Cable, 561-03001
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "LIGHTING" 2.8 mm Cable,
